
* Images are for reference only
IMSA-11501S-08C-GFN1
Extended
- Manufacturer
- IRISO
- MFR.Part #
- IMSA-11501S-08C-GFN1
- JLCPCB Part #
- C3169823
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- 0.3mm 0.5mm 3.4mm 8P Bottom Contact Copper alloy Gold Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1500
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4258
200+
$0.5529
500+
$0.5323
1500+
$0.5228
Welcome back, may I help you?