This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IMSA-13065B-2-32Y902

Extended
Manufacturer
IRISO
MFR.Part #
IMSA-13065B-2-32Y902
JLCPCB Part #
C17454304
Package
SMD
Description
16 18.2mm 2 2.5mm 2.5mm 2x16P 32P 9.3mm Black Copper alloy Surface Mount, Right Angle Tin UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 300

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8177
300+ $1.1239
600+ $1.0870
900+ $1.0677
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons