
* Images are for reference only
IMSA-11600S-60A-GFN4
Extended
- Manufacturer
- IRISO
- MFR.Part #
- IMSA-11600S-60A-GFN4
- JLCPCB Part #
- C3168228
- Package
- Plugin,P=0.5mm
- Description
- 0.3mm 0.5mm 60P 6mm Copper alloy Gold Single-side Contact/Vertical Surface Mount,Vertical Plugin,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2722
200+
$2.0400
500+
$1.9691
1000+
$1.9336
Related Products
Welcome back, may I help you?