
* Images are for reference only
IRFU4615PBF
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IRFU4615PBF
- JLCPCB Part #
- C148279
- Package
- I-PAK(TO-251AA)
- Description
- -55℃~+175℃ 1 N-channel 1.75nF 144W 150V 155pF 26nC@10V 33A 40pF 5V I-PAK(TO-251AA) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 75
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3726
10+
$1.1245
30+
$0.9876
100+
$0.8329
500+
$0.7636
1000+
$0.7330
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?