
* Images are for reference only
LFXTAL003169BULK
Extended
- Manufacturer
- IQD
- MFR.Part #
- LFXTAL003169BULK
- JLCPCB Part #
- C6078879
- Package
- HC-49US
- Description
- -20℃~+70℃ 10MHz 30pF 40Ω ±30ppm ±50ppm HC-49US Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6945
10+
$0.5653
30+
$0.5007
100+
$0.4377
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?