
* Images are for reference only
LFTVXO063706BULK
Extended
- Manufacturer
- IQD
- MFR.Part #
- LFTVXO063706BULK
- JLCPCB Part #
- C7295546
- Package
- SMD7050-8P
- Description
- -20℃~+70℃ 10mA 12.8MHz 3.3V Clipped sine wave ±280ppb SMD7050-8P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$101.6748
200+
$40.5691
500+
$39.2136
1000+
$38.5439
Welcome back, may I help you?