
* Images are for reference only
LFTVXO009918BULK
Extended
- Manufacturer
- IQD
- MFR.Part #
- LFTVXO009918BULK
- JLCPCB Part #
- C5664119
- Package
- SMD7050-8P
- Description
- -40℃~+85℃ 26MHz 3.3V 3mA HCMOS ±500ppb SMD7050-8P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$44.1354
200+
$17.6113
500+
$17.0219
1000+
$16.7320
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?