
* Images are for reference only
LFPTXO000295BULK
Extended
- Manufacturer
- IQD
- MFR.Part #
- LFPTXO000295BULK
- JLCPCB Part #
- C6078825
- Package
- SMD5032-4P
- Description
- -40℃~+85℃ 10MHz 3.3V 3mA HCMOS ±1ppm SMD5032-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$130.4421
200+
$52.0477
500+
$50.3081
1000+
$49.4496
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?