
* Images are for reference only
20799-040E-01
Extended
- Manufacturer
- I-PEX
- MFR.Part #
- 20799-040E-01
- JLCPCB Part #
- C6990926
- Package
- SMD,P=0.5mm
- Description
- -40℃~+125℃ 0.3mm 0.5mm 40P 6.6mm Copper alloy Gold Single-side Contact/Vertical Surface Mount,Vertical SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1500
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0904
200+
$1.6333
500+
$1.5779
1500+
$1.5509
Welcome back, may I help you?