
* Images are for reference only
IP6809
Extended
- Manufacturer
- INJOINIC
- MFR.Part #
- IP6809
- JLCPCB Part #
- C2927864
- Package
- VFQFN-40-EP(6x6)
- Description
- -40℃~+125℃ 15W 4.5V~22V Qi v1.2 Transmitter VFQFN-40-EP(6x6) Wireless Charge-Discharge ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2092
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2092
In-stock Item Pricing
Qty Unit Price
1+
$1.2405
10+
$1.1342
30+
$1.0681
100+
$0.9489
500+
$0.9183
1000+
$0.9038
Related Products
Welcome back, may I help you?