
* Images are for reference only
IP5189T
Extended
- Manufacturer
- INJOINIC
- MFR.Part #
- IP5189T
- JLCPCB Part #
- C181698
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+150℃ 100uA 2.1A 4.27V 4.65V~5.5V Charging IC Lithium Battery Support QFN-24-EP(4x4) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2248
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 2218
In-stock Item Pricing
Qty Unit Price
1+
$0.7411
10+
$0.6009
30+
$0.5301
100+
$0.4592
500+
$0.3770
1000+
$0.3561
Related Products
Welcome back, may I help you?