
* Images are for reference only
IP4292CZ10-TBR,115
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- IP4292CZ10-TBR,115
- JLCPCB Part #
- C478014
- Package
- DFN2510A-10
- Description
- -40℃~+85℃ 0.55pF 1uA 4V 5.5V 6V ESD Four channels IEC 61000-4-2 DFN2510A-10 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3771
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 3757
In-stock Item Pricing
Qty Unit Price
1+
$0.3892
10+
$0.3055
30+
$0.2702
100+
$0.2268
500+
$0.2075
1000+
$0.1962
Related Products
Welcome back, may I help you?