
* Images are for reference only
IP2365
Extended
- Manufacturer
- INJOINIC
- MFR.Part #
- IP2365
- JLCPCB Part #
- C2763591
- Package
- QFN-24-EP(4x4)
- Description
- 1~4 20uA 3A 5V~26V Charging IC I2C Lithium Battery、LiFePO4 Battery Support QFN-24-EP(4x4) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3567
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 3491
In-stock Item Pricing
Qty Unit Price
1+
$0.7491
10+
$0.6025
30+
$0.5284
100+
$0.4559
500+
$0.4205
1000+
$0.3980
Related Products
Welcome back, may I help you?