
* Images are for reference only
IP9315
Extended
- Manufacturer
- INJOINIC
- MFR.Part #
- IP9315
- JLCPCB Part #
- C207772
- Package
- SOP-8-EP
- Description
- 0℃~+70℃ 1 4.2V 4.5V~5.5V 涓流充电、自动再充电、充电终止、欠压锁定、过放保护、Overcurrent Protection、Short-Circuit Protection、过压保护 SOP-8-EP Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3495
50+
$0.2762
150+
$0.2448
500+
$0.2055
2500+
$0.1879
5000+
$0.1721
10000+
$0.1699
20000+
$0.1685
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?