
* Images are for reference only
IP5310_I2C
Extended
- Manufacturer
- INJOINIC
- MFR.Part #
- IP5310_I2C
- JLCPCB Part #
- C20616661
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+150℃ 1 100uA 2.8A 4.65V~5.5V Charging IC I2C Lithium Battery Support QFN-32-EP(5x5) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8606
200+
$0.3436
500+
$0.3324
1000+
$0.3260
Related Products
Welcome back, may I help you?