
* Images are for reference only
IP3005
Extended
- Manufacturer
- INJOINIC
- MFR.Part #
- IP3005
- JLCPCB Part #
- C248424
- Package
- ESOP-8
- Description
- -40℃~+150℃ 1 2.5V 3V~10V 3uA 8A Lithium Battery Not supported Protection IC Support 过充保护、过放保护、Overcurrent Protection、Short-Circuit Protection ESOP-8 Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 82
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1357
50+
$0.1095
150+
$0.0964
500+
$0.0866
2500+
$0.0787
4000+
$0.0747
8000+
$0.0739
20000+
$0.0734
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?