
* Images are for reference only
IP2325_3S
Extended
- Manufacturer
- INJOINIC
- MFR.Part #
- IP2325_3S
- JLCPCB Part #
- C5451700
- Package
- ESOP-8
- Description
- -40℃~+150℃ 1.5uA 1A 3 4.5V~5.5V Charging IC Lithium Battery Support ESOP-8 Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 444
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0392
100+
$0.0202
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?