
* Images are for reference only
GMI9745-2C30DB
Extended
- Manufacturer
- INGHAi
- MFR.Part #
- GMI9745-2C30DB
- JLCPCB Part #
- C530009
- Package
- SMD,D=9.7mm
- Description
- -20℃~+60℃ -30dB 2.2kΩ 4.5V 4.5mm 500uA 58dB 9.7mm Omnidirectional SMD SMD,D=9.7mm Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.3178
10+
$0.2515
30+
$0.2230
100+
$0.1875
Related Products
Welcome back, may I help you?