
* Images are for reference only
GMI6027-50DB
Extended
- Manufacturer
- INGHAi
- MFR.Part #
- GMI6027-50DB
- JLCPCB Part #
- C529933
- Package
- SMD,D=6mm
- Description
- -20℃~+70℃ -50dB 2.2kΩ 2.7mm 2V 500uA 58dB 6mm Omnidirectional SMD SMD,D=6mm Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 32
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 32
In-stock Item Pricing
Qty Unit Price
1+
$0.2255
10+
$0.1784
30+
$0.1583
100+
$0.1330
Related Products
Welcome back, may I help you?