
* Images are for reference only
GMBU16065CSC-02-45DB
Extended
- Manufacturer
- INGHAi
- MFR.Part #
- GMBU16065CSC-02-45DB
- JLCPCB Part #
- C5364394
- Package
- SMD,D=16mm
- Description
- -45dB@±2dB 16mm 1V~10V 500uA 58dB 6.5mm 680Ω Unidirectional SMD,D=16mm Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 85
Minimum: 1
Full Reel: 36
$0.01
Add To List
Available Order Qty: 85
In-stock Item Pricing
Qty Unit Price
1+
$1.2026
10+
$0.9955
36+
$0.8799
108+
$0.7514
504+
$0.6936
1008+
$0.6679
Related Products
Welcome back, may I help you?