
* Images are for reference only
IPFP051A32472R5
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPFP051A32472R5
- JLCPCB Part #
- C5278510
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 0.5mm 1.05mm 24P Double-Sided Contacts, Top and Bottom Entry Hinged Lid Surface Mount, Right Angle SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.1752
50+
$0.1545
150+
$0.1457
500+
$0.1346
3000+
$0.1237
6000+
$0.1208
Related Products
Welcome back, may I help you?