
* Images are for reference only
IPCW130W2KNBS1V
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPCW130W2KNBS1V
- JLCPCB Part #
- C5137757
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1.25mm 1.25mm 100V 1A 2 20 2x20P 40P Black Copper alloy Surface Mount,Vertical Tin UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.6856
10+
$0.6117
30+
$0.5748
100+
$0.5395
500+
$0.4978
900+
$0.4865
Related Products
Welcome back, may I help you?