
* Images are for reference only
IPCP254F20PB28R
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPCP254F20PB28R
- JLCPCB Part #
- C22438459
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 20P 2x10P 3A 5mm Brass Gold Right Angle Square Hole Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 73
Full Reel: 160
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1531
50+
$0.1230
160+
$0.1081
480+
$0.0969
2560+
$0.0879
4960+
$0.0834
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?