
* Images are for reference only
IPCP254F06PB08V
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPCP254F06PB08V
- JLCPCB Part #
- C22438464
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1x6P 2.54mm 3A 6P 8.5mm Brass Gold Square Hole Through Hole Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 140
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0806
50+
$0.0644
150+
$0.0564
1000+
$0.0503
2000+
$0.0455
5000+
$0.0431
Related Products
Welcome back, may I help you?