
* Images are for reference only
IPCB05252M80S3V
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPCB05252M80S3V
- JLCPCB Part #
- C5359362
- Package
- SMD,P=0.5mm
- Description
- -55℃~+125℃ 0.5mm 2 500mA 60V 80P Phosphor bronze Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$1.2084
10+
$1.0161
30+
$0.9103
100+
$0.7901
500+
$0.7356
1000+
$0.7116
Related Products
Welcome back, may I help you?