This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

INA241A2IDDFR

Extended
Manufacturer
Texas Instruments
MFR.Part #
INA241A2IDDFR
JLCPCB Part #
C5240853
Package
SOT-23-8
Description
-40℃~+125℃ -5V~110V 1 1.1MHz 150nV/℃ 166dB 2.5mA 2.7V~20V 20V/V 35uA 3uV 49nV/√Hz@1kHz 8V/us Bidirectional detection、Zero drift / auto-zero、Programmable output reference level ±30V SOT-23-8 Current Sense Amplifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.5051
10+ $2.2038
30+ $2.0524
100+ $1.8462
500+ $1.7737
1000+ $1.7415

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons