
* Images are for reference only
IMBG65R057M1HXTMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IMBG65R057M1HXTMA1
- JLCPCB Part #
- C3282613
- Package
- TO-263-7
- Description
- -55℃~+175℃ 11pF 139pF 161W 28nC 39A 5.7V 650V 74mΩ 930pF N-Channel TO-263-7 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7260
10+
$6.5550
30+
$6.4405
100+
$6.3260
Related Products
Welcome back, may I help you?