
* Images are for reference only
IMBG120R181M2HXTMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IMBG120R181M2HXTMA1
- JLCPCB Part #
- C23040258
- Package
- TO-263-7
- Description
- 1.2kV 12pF 14.9A 181.4mΩ 350pF 4.2V 9.7nC 94W TO-263-7 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$3.1446
10+
$2.6919
30+
$2.4229
100+
$2.1507
500+
$2.0250
1000+
$1.9670
Related Products
Welcome back, may I help you?