
* Images are for reference only
IXA10-FBFF10-24.576 MHZ
Extended
- Manufacturer
- ILSI
- MFR.Part #
- IXA10-FBFF10-24.576 MHZ
- JLCPCB Part #
- C6069112
- Package
- SMD1612-4P
- Description
- -40℃~+125℃ 10pF 150Ω 24.576MHz ±30ppm ±50ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7281
200+
$0.2916
500+
$0.2819
1000+
$0.2771
Welcome back, may I help you?