
* Images are for reference only
I537-2O7-24.000 MHZ
Extended
- Manufacturer
- ILSI
- MFR.Part #
- I537-2O7-24.000 MHZ
- JLCPCB Part #
- C17608667
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 24MHz 2mA 3V Clipped sine wave ±1.5ppm SMD3225-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7347
200+
$2.2891
500+
$2.2116
1000+
$2.1745
Welcome back, may I help you?