
* Images are for reference only
IHLP6767GZER2R2M01
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP6767GZER2R2M01
- JLCPCB Part #
- C845108
- Package
- SMD,17.2x17.2mm
- Description
- 2.2uH 2.53mΩ 35A 62A ±20% SMD,17.2x17.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$3.2687
10+
$2.7967
30+
$2.5164
100+
$2.2344
500+
$2.1039
1000+
$2.0443
Related Products
Welcome back, may I help you?