
* Images are for reference only
IHLP6767GZER1R0M5A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP6767GZER1R0M5A
- JLCPCB Part #
- C2052613
- Package
- SMD,17.2x17.2mm
- Description
- 1.36mΩ 1uH 42A AEC-Q200 ±20% SMD,17.2x17.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$6.3405
10+
$6.2066
30+
$6.1163
100+
$6.0276
Related Products
Welcome back, may I help you?