
* Images are for reference only
IHLP5050FDER1R5M01
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP5050FDER1R5M01
- JLCPCB Part #
- C1336173
- Package
- SMD,13.2x12.9mm
- Description
- 1.5uH 2.5mΩ 27A 45A ±20% SMD,13.2x12.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 43
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 43
In-stock Item Pricing
Qty Unit Price
1+
$2.6372
10+
$2.1942
30+
$1.9316
250+
$1.6642
500+
$1.5417
1000+
$1.4870
Related Products
Welcome back, may I help you?