
* Images are for reference only
IHLP5050EZER150M01
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP5050EZER150M01
- JLCPCB Part #
- C17458312
- Package
- SMD,13.2x12.9mm
- Description
- 1.5uH 23A 3.4mΩ 48A ±20% SMD,13.2x12.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.9913
10+
$1.9461
30+
$1.9138
100+
$1.8832
Related Products
Welcome back, may I help you?