
* Images are for reference only
IHLP3232DZERR68M01
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP3232DZERR68M01
- JLCPCB Part #
- C845064
- Package
- SMD,8.6x8.2mm
- Description
- 21A 24.5A 3.67mΩ 680nH ±20% SMD,8.6x8.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5284
10+
$0.4141
30+
$0.3657
100+
$0.3045
500+
$0.2771
1000+
$0.2610
Related Products
Welcome back, may I help you?