
* Images are for reference only
IHLP2525CZERR20M01
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP2525CZERR20M01
- JLCPCB Part #
- C845031
- Package
- SMD,6.9x6.5mm
- Description
- 200nH 24A 3mΩ 41A ±20% SMD,6.9x6.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3754
10+
$0.3673
30+
$0.3609
100+
$0.3561
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?