
* Images are for reference only
IHLP2020CZER1R0M11
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP2020CZER1R0M11
- JLCPCB Part #
- C845000
- Package
- SMD,5.2x5.2mm
- Description
- 10mΩ 11.6A 1uH 9.4A ±20% SMD,5.2x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.5526
10+
$0.4398
30+
$0.3835
100+
$0.3287
500+
$0.2949
1000+
$0.2771
Related Products
Welcome back, may I help you?