
* Images are for reference only
IFSC1515AHER3R3M01
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IFSC1515AHER3R3M01
- JLCPCB Part #
- C844953
- Package
- 1515
- Description
- 2.4A 2.5A 3.3uH 56mΩ ±20% 1515 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.4130
10+
$0.4049
30+
$0.3984
100+
$0.3920
Related Products
Welcome back, may I help you?