
* Images are for reference only
IDWD50E120D7XKSA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IDWD50E120D7XKSA1
- JLCPCB Part #
- C22443489
- Package
- TO-247-2
- Description
- -40℃~+175℃ 1.2kV 160ns 20uA 218A 228W 3V@50A 50A Independent TO-247-2 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 240
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$5.0050
10+
$4.2420
30+
$3.7872
240+
$3.3291
480+
$3.1178
960+
$3.0211
Related Products
Welcome back, may I help you?