
* Images are for reference only
IDWD120E120D7XKSA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IDWD120E120D7XKSA1
- JLCPCB Part #
- C22443485
- Package
- TO-247-2
- Description
- -40℃~+175℃ 1 Independent 1.2kV 120A 20uA@1200V 215ns 3V@120A TO-247-2 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 240
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8275
10+
$4.7033
30+
$4.6227
100+
$4.5404
Related Products
Welcome back, may I help you?