
* Images are for reference only
BAV99
Extended
- Manufacturer
- IDCHIP
- MFR.Part #
- BAV99
- JLCPCB Part #
- C2848190
- Package
- SOT-23
- Description
- 1 Pair Common Cathode 1.25V@150mA 1uA@75V 215mA 350mW 4.5A 4ns 75V SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28853
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 28627
In-stock Item Pricing
Qty Unit Price
1+
$0.0133
500+
$0.0104
3000+
$0.0082
6000+
$0.0072
24000+
$0.0064
51000+
$0.0059
Related Products
Welcome back, may I help you?