
* Images are for reference only
1117-ADJ
Extended
- Manufacturer
- IDCHIP
- MFR.Part #
- 1117-ADJ
- JLCPCB Part #
- C5125090
- Package
- SOT-223
- Description
- -40℃~+125℃@(Tj) 0.003%Vout 1 12V 1A 75dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection Positive SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 478
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 463
In-stock Item Pricing
Qty Unit Price
1+
$0.0684
100+
$0.0551
300+
$0.0485
2500+
$0.0383
5000+
$0.0343
10000+
$0.0324
Related Products
Welcome back, may I help you?