
* Images are for reference only
IP804A
Extended
- Manufacturer
- IC Plus
- MFR.Part #
- IP804A
- JLCPCB Part #
- C703549
- Package
- QFN-48-EP(7x7)
- Description
- -40℃~+85℃ 4 45V~57V QFN-48-EP(7x7) Ethernet Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 260
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8262
10+
$4.0941
30+
$3.6590
260+
$3.2191
520+
$3.0168
1040+
$2.9253
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?