
* Images are for reference only
IP802
Extended
- Manufacturer
- IC Plus
- MFR.Part #
- IP802
- JLCPCB Part #
- C703563
- Package
- QFN-48-EP_7x7
- Description
- -40℃~+85℃ 2 45V~57V QFN-48-EP(7x7) Ethernet Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7021
10+
$2.3136
30+
$2.0711
260+
$1.8223
520+
$1.7099
1040+
$1.6617
Welcome back, may I help you?