This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SC01

Extended
Manufacturer
ICMAN Tech
MFR.Part #
SC01
JLCPCB Part #
C718868
Package
SOP-8
Description
-40℃~+85℃ 1 10mA 2.5V~6V Capacitive Touch SOP-8 Touch Sensors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 65

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1426
50+ $0.1393
200+ $0.1360
500+ $0.1337

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons