
* Images are for reference only
ICM7218AIPI+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- ICM7218AIPI+
- JLCPCB Part #
- C1524037
- Package
- PDIP-28
- Description
- -20℃~+85℃ 1W 200mA 20mA 2V~6V 8 Segment x 8 Digit Common Anode PDIP-28 Digital Tube Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 14
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$31.8839
30+
$30.4148
Related Products
Welcome back, may I help you?