
* Images are for reference only
ICL7135CPIZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ICL7135CPIZ
- JLCPCB Part #
- C1520774
- Package
- PDIP-28
- Description
- 0.5LSB、1LSB 0℃~+70℃ 1V 2ppm/℃ 3Hz 4.5 4V~6V External UART PDIP-28 ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 13
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$9.7656
10+
$8.4414
30+
$7.6343
100+
$6.9577
Welcome back, may I help you?