
* Images are for reference only
ICL7107CM44Z
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ICL7107CM44Z
- JLCPCB Part #
- C1520768
- Package
- MQFP-44(10x10)
- Description
- 0℃~+70℃ 100mV、1V 1LSB 1ppm/℃ 3.5 3Hz 6V Built-in reference source、Bipolar input、Low noise front-end Built-in、External MQFP-44(10x10) ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 96
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$9.4289
10+
$9.2082
30+
$9.0600
96+
$8.9118
Welcome back, may I help you?