
* Images are for reference only
ICF-314-T-O-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- ICF-314-T-O-TR
- JLCPCB Part #
- C5740394
- Package
- SMD,P=2.54mm
- Description
- -55℃~+125℃ 14P 2.54mm Beryllium Copper DIP Tin SMD,P=2.54mm IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 475
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$2.8904
10+
$2.8211
30+
$2.7743
100+
$2.7275
Welcome back, may I help you?