
* Images are for reference only
ICE5QR1680AG
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- ICE5QR1680AG
- JLCPCB Part #
- C152412
- Package
- DSO-12
- Description
- -40℃~+150℃@(Tj) 10V~25.5V 20kHz~24kHz 800V Flyback Non-Isolated Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection QR DSO-12 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 33
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 33
In-stock Item Pricing
Qty Unit Price
1+
$1.3426
10+
$1.1151
30+
$0.9908
100+
$0.8488
500+
$0.7875
1000+
$0.7585
Welcome back, may I help you?